112505
RF Connector BNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead Rear Mount 50 Ohm
Easily connect and secure your RF cables with our BNC Straight Crimp Jack connector. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures optimal signal transmission. Its durable brass body with nickel finish and phosphor bronze contacts guarantee reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling mechanism and bulkhead rear mount panel feature, it offers convenience and versatility in installation. With RoHS compliance and operating frequency up to 4GHz, it's a dependable choice for various RF applications.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 112505 |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR112505 |
Mil Qualified: | No |
Cable Group: | C1 |
Cable Type: | RG-55,RG-142,RG-223,RG-400,Belden 83242,Times SF-142B |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |