112515

RF Connector BNC Straight PCB Jack Through Hole 50 Ohm

Enhance your RF connectivity with our BNC Straight PCB Jack Through Hole 50 Ohm Connector. Crafted with precision, this connector ensures seamless signal transmission in a variety of applications. Its durable construction, featuring a brass body with nickel finish, guarantees longevity and reliability. With a straight orientation and Bayonet coupling type, installation is effortless. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for diverse environments. RoHS compliant and offering an impedance of 50 Ω, it meets industry standards for quality and performance. Upgrade your RF setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112515
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112515
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: