122116

RF Connector TNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with this TNC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. Crafted with precision, this 50 Ohm connector boasts a durable brass body with a nickel finish, ensuring reliable performance in diverse environments. Operating flawlessly in temperatures ranging from -40°C to 85°C, it's perfect for a wide range of applications. The threaded coupling mechanism guarantees secure connections, while its straight orientation offers convenient installation. RoHS compliant and capable of handling frequencies up to 11GHz, this plug is a must-have for professionals in the RF industry. Elevate your connectivity solutions with this high-quality TNC connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122116
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122116
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: