122340

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

Easily connect TNC devices with our TNC Jack to TNC Jack Adapter. Designed for seamless signal transmission, this adapter features a 50 Ohm impedance and straight bulkhead orientation for optimal performance. Constructed with durable brass and nickel finish, it ensures longevity and reliable connectivity. With a maximum frequency of 11 GHz, it's suitable for high-speed applications. Both sides feature jack connectors, making it versatile for various setups. Plus, it's RoHS compliant, meeting environmental standards. Perfect for professionals in need of quality RF coaxial adapters.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122340
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR122340
Mil Qualified:No
Insulator Material:Delrin
IP Rating:Not Rated
Panel Mounting Feature:Bulkhead
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):85 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-40 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Phosphor Bronze

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: