Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 122415 |
Connector Type: | TNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 11 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR122415 |
Mil Qualified: | No |
Cable Group: | X |
Cable Type: | RG-8X,Times LMR-240,Times LMR-240 UltraFlex,Belden 9258 |
Insulator Material: | PTFE |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |