132113RP
RF Connector RP-SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Enhance your RF connectivity with our high-performance RP-SMA Straight Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with precision and durability in mind, it features a beryllium copper contact material, operating flawlessly across a wide temperature range from -65 °C to 165 °C. With a straight orientation and threaded coupling type, it offers easy and secure installation. The gold-finished brass body not only provides excellent conductivity but also adds a touch of sophistication to your setup. RoHS compliant, this connector is ideal for a variety of applications in the RF Coaxial Connectors & Accessories category. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 132113RP |
Connector Type: | RP-SMA |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR132113RP |
Mil Qualified: | No |
Cable Group: | C |
Cable Type: | RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |