Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 172-HEXNUT |
Accessory Type: | Hardware |
Body Material: | Brass |
Body Finish: | Nickel |
SKU: | AMR172-HEXNUT |
Mil Qualified: | No |
IP Rating: | Not Rated |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |