202102

N Cap for Female Connector, With Chain

Protect your female N-Type connectors with this durable cap, designed to keep out dust and debris for optimal performance. Crafted from high-quality brass with a sleek white bronze finish, it not only offers protection but also adds a touch of sophistication to your setup. The convenient chain attachment ensures that the cap stays securely in place when not in use, preventing loss or damage. With RoHS compliance for environmental responsibility, this accessory is a must-have for maintaining the integrity of your RF coaxial connections. Explore our range of connector hardware and accessories for more essential products to enhance your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202102
Accessory Type:N-Type Protective Cap
Gender:Plug
Body Material:Brass
Body Finish:White Bronze
Chain:With Chain
SKU:AMR202102
Mil Qualified:No
IP Rating:Not Rated
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Thread Direction:Standard

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: