Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 222114-10 |
Connector Type: | F-Type |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 2 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR222114-10 |
Mil Qualified: | No |
Cable Group: | S |
Cable Type: | RG-161,RG-179,RG-187,Belden 179DT,Belden 1520A,Belden 1521A,Belden 1522A,Belden 9221 |
Insulator Material: | Polypropylene |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |