Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 262102 |
Connector Type: | MMCX |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on |
SKU: | AMR262102 |
Mil Qualified: | No |
Cable Group: | A |
Cable Type: | RG-178,RG-196,Belden 83265 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |