282118-75
RF Connector 1.0-2.3 Straight Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm
Elevate your RF connectivity with our Straight Crimp Plug, designed for precision performance in AT&T 735 and AT&T 735A systems, as well as Belden 735A1 setups. This 75 Ohm connector, featuring 1.0-2.3 interface compatibility, ensures seamless signal transmission. Crafted with durable brass and finished in nickel, it guarantees longevity even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for varied applications. The push-pull coupling mechanism adds convenience, while its RoHS compliance reflects our commitment to environmental sustainability. Trust in this connector for efficient and reliable RF connections in your setup.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 282118-75 |
Connector Type: | 1.0-2.3 |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Push-Pull |
SKU: | AMR282118-75 |
Mil Qualified: | No |
Cable Group: | K |
Cable Type: | AT&T 735,AT&T 735A,Belden 735A1 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |