336313-12-0150
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
Easily connect AMC and SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly. Designed for seamless integration, this 1.13 mm micro-cable features a durable 150 mm length, ensuring reliable performance. With a 50 ohm impedance, it's ideal for high-frequency applications. The R/A Plug and Str Blkhd Jack connectors offer a secure fit, while its RoHS compliance guarantees environmental responsibility. Perfect for wire management in various settings, this coaxial cable assembly ensures efficient signal transmission. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336313-12-0150 |
Overall Length: | 5.91 in |
Connector End 1: | AMC |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | 1.13 mm Micro-Cable |
Cable Assembly Type: | AMC to SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336313-12-0150 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132377-11 |
Connector 2 Part Number: | 132377-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |