336313-14-0250

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 250 mm Length 50 Ohms

Easily connect AMC and SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly. Measuring 250 mm in length, this 1.37 mm Micro-Cable is perfect for applications requiring a 50 Ohm impedance. The R/A Plug and Str Blkhd Jack connectors ensure secure and reliable connections, while the RoHS compliance guarantees environmental responsibility. Ideal for efficient wire management, this coaxial cable assembly is a versatile solution for various setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-14-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-14-0250
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392-11
Connector 2 Part Number:132392-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: