336313-14-0300

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 300 mm Length 50 Ohms

Enhance your cable connectivity with this specialized assembly, featuring an AMC Right Angle Plug seamlessly transitioning to an SMA Straight Bulkhead Jack. Designed for optimal performance, this 1.37 mm Micro-Cable boasts a 300 mm length and 50 Ohm impedance, ensuring reliable signal transfer. With RoHS compliance and meticulous craftsmanship, it guarantees both quality and sustainability in wire management. Upgrade your setup with this essential component, perfect for coaxial cable assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-14-0300
Overall Length:11.81 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-14-0300
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392-11
Connector 2 Part Number:132392-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: