336314-12-0050

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms

Enhance your cable connectivity with this AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack assembly. Designed for seamless integration, this 1.13mm Micro-Cable features a 50mm length and 50 ohm impedance, ensuring optimal signal transmission. The R/A Plug to Str Blkhd Jack configuration offers versatility in connecting devices, while its RoHS compliance guarantees eco-friendly usage. Perfect for wire management in various applications, this coaxial cable assembly is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-12-0050
Overall Length:1.97 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-12-0050
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132377RP-11
Connector 2 Part Number:132377RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: