336314-12-0100

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly featuring an AMC Right Angle Plug on one end and an RP-SMA Straight Bulkhead Jack on the other. Designed for optimal performance, this 1.13mm Micro-Cable boasts a length of 100mm and an impedance of 50 ohms, ensuring reliable signal transmission. With RoHS compliance and a sturdy construction, it guarantees both quality and environmental responsibility. Perfect for various applications, this cable assembly is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-12-0100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-12-0100
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132377RP-11
Connector 2 Part Number:132377RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: