901-10511-2
RF Connector SMA PCB End Launch Jack 50 Ohm Round Flange with Flats High Freq 0.010 Pin
Elevate your RF connectivity with our high-performance SMA PCB End Launch Jack. Designed for precision and durability, this connector boasts a 50 Ohm impedance and is ideal for high-frequency applications up to 26.5 GHz. Crafted with a brass body and gold finish, it ensures reliable signal transmission. The straight orientation and threaded coupling type make installation a breeze, while the beryllium copper contact material guarantees robust and efficient conductivity. With an operating temperature range from -65°C to 165°C, this connector is suitable for a wide variety of environments. RoHS compliant and meticulously engineered, it's a must-have component for professional RF setups.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10511-2 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10511-2 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |