901-10512-2
RF Connector SMA PCB End Launch Jack 50 Ohm 0.062 PCB Round Flange with Flats High Freq 0.015 Pin
Enhance your high-frequency connectivity with our RF Connector SMA PCB End Launch Jack. Designed for optimal performance, this connector boasts a 50 Ohm impedance and a maximum operating frequency of 26.5 GHz. Crafted with precision, it features a beryllium copper contact material and a durable brass body with a gold finish. Ideal for demanding applications, its straight orientation and threaded coupling ensure secure and reliable connections. With a wide operating temperature range from -65°C to 165°C, this connector offers versatility and efficiency in various environments. Upgrade your RF systems with this high-quality component, perfect for PCB integration with a 0.062-inch round flange and flats. RoHS compliant for environmentally conscious practices. Elevate your RF connectivity with the best-in-class SMA connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10512-2 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10512-2 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.085 Inches (2.16 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |