901-10513-2
RF Connector SMA PCB End Launch Jack 50 Ohm 0.062 PCB
Enhance your RF connectivity with our SMA PCB End Launch Jack. Designed for optimal performance, this connector boasts a 50 Ohm impedance, making it suitable for high-frequency applications up to 26.5 GHz. Crafted with precision, its Beryllium Copper contacts ensure reliable signal transmission. The straight orientation and threaded coupling type offer ease of installation, while the durable Brass body with a Gold finish guarantees longevity. Operating seamlessly in temperatures ranging from -65°C to 165°C, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your RF setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10513-2 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10513-2 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |