901-10513-3
RF Connector SMA PCB End Launch Straight Jack 50 Ohm Round Flange with Flats 0.062
Enhance your RF connectivity with this high-performance SMA PCB End Launch Straight Jack. Featuring a 50 Ohm impedance and operating frequency of up to 26.5 GHz, this connector ensures reliable signal transmission in demanding environments. Its durable brass body with gold finish offers both conductivity and longevity, while the Beryllium Copper contacts guarantee excellent performance. With a maximum operating temperature of 165°C, this connector is suitable for a wide range of applications. The threaded coupling type provides secure mating, making it ideal for high-vibration settings. Designed for easy integration into PCBs, the straight orientation and round flange with flats ensure a precise and stable connection. RoHS compliant for environmental responsibility, this SMA connector is a dependable choice for your RF coaxial needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10513-3 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10513-3 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |