901-10606
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Easily achieve high-quality RF connections with our SMA Straight Crimp Jack connector. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission. Featuring a durable brass body with nickel finish and Beryllium Copper contacts, it guarantees long-term performance even in demanding environments. With a straight orientation and bulkhead panel mount feature, installation is convenient and secure. Operating efficiently in a wide temperature range from -40°C to 155°C, it is perfect for various applications. RoHS compliant and threaded for reliable coupling, this connector is a must-have for any RF setup. Experience seamless connectivity with our SMA Straight Crimp Jack connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10606 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 155 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR901-10606 |
Mil Qualified: | No |
Cable Group: | LL01 |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |