903-499J-51P2

RF Connector SMB PCB Through Hole Straight Jack 50 Ohm

Enhance your RF connectivity with our SMB PCB Through Hole Straight Jack Connector, designed for seamless integration in your electronic systems. With a 50 Ohm impedance and brass contact material, it ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. The gold finish and zinc diecast body not only provide durability but also offer optimal performance. Its straight orientation and push-on coupling type make installation a breeze. RoHS compliant, this connector is a must-have for professional and amateur electronics enthusiasts alike. Elevate your RF Coaxial Connectors experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 903-499J-51P2
Connector Type:SMB
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR903-499J-51P2
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: