919-415J-71P12G
RF Connector MCX Straight PCB Jack Through Hole 75 Ohm 12G Optimized
Elevate your RF connectivity with our MCX Straight PCB Jack Through Hole 75 Ohm 12G Optimized connector. Designed for high-performance applications, this connector boasts a durable construction with a brass body and gold finish. With a straight orientation and push-on coupling type, it ensures secure and efficient connections. Operating seamlessly in a wide temperature range from -65°C to 165°C, it's reliable in diverse environments. The Beryllium Copper contact material guarantees excellent conductivity, while the 75 Ω impedance and 12 GHz operating frequency make it ideal for high-speed data transmission. RoHS compliant and meticulously engineered, this connector is a top choice for demanding RF setups.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 919-415J-71P12G |
Connector Type: | MCX |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR919-415J-71P12G |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.110 Inches (2.79 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |