920-503J-53P

RF Connector HD-EFI Straight PCB Smooth Bore Jack Through Hole 50 Ohm

Enhance your RF connectivity with our HD-EFI Straight PCB RF Connector. Designed for seamless integration onto PCBs through reliable Through Hole termination, this Jack connector ensures a secure and efficient connection. With a durable Brass construction and Gold body finish, it guarantees longevity and optimal performance. Operating within a wide temperature range from -45 to 125 degrees Celsius, it is suitable for various industrial environments. Boasting an impedance of 50 ohms and supporting frequencies up to 6 GHz, it is ideal for high-frequency applications. Its Push-on coupling type simplifies installation, making it a versatile choice for your RF coaxial connectivity needs. Compliant with RoHS standards, it upholds environmental responsibility without compromising on quality. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-503J-53P
Connector Type:HD-EFI
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:125 Max Degrees Celsius
Minimum Operating Temperature:-45 Min Degrees Celsius
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR920-503J-53P
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:LCP
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):200
Detent Type:Smooth Bore

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: