920-510P-51S
RF Connector HD-EFI Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Enhance your RF connectivity with this high-performance RF Connector, featuring a straight crimp plug design for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for 50 Ohm impedance, it ensures optimal signal transmission at frequencies up to 6 GHz. Crafted from durable Beryllium Copper with a gold finish, this connector guarantees reliable performance in a wide temperature range from -55°C to 125°C. RoHS compliant and boasting a push-on coupling type, it offers both quality assurance and convenient installation. Ideal for various applications in the RF Coaxial Connectors & Accessories category. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 920-510P-51S |
Connector Type: | HD-EFI |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 125 Max Degrees Celsius |
Minimum Operating Temperature: | -55 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Beryllium Copper |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR920-510P-51S |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |