A-2PA-081-200B2

AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 200 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly, featuring AMMC Right Angle Plug connectors on both ends. The 0.81 mm Micro-Cable ensures efficient signal transmission over its 200 mm length, ideal for applications requiring a 50 Ohm impedance. With a compact overall length of 7.87 inches, this assembly offers flexibility in routing while maintaining optimal signal integrity. RoHS compliant and designed for durability, it's a reliable choice for various wire management and coaxial cable assembly needs. Elevate your connectivity solutions with this high-performance cable assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-081-200B2
Overall Length:7.87 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:.81 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-081-200B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: