A-2PA-113-01KB2

AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 1 M Length 50 Ohms

Easily connect two devices with our AMMC Right Angle Plug to AMMC Right Angle Plug Cable Assembly. Measuring 1 meter in length, this high-quality cable features 1.13 mm Micro-Cable for efficient signal transmission. With 50 Ohms impedance, it ensures reliable connectivity. Both connector ends are designed as Right Angle Plugs, offering flexibility in tight spaces. Made with RoHS-compliant materials, it meets environmental standards. Perfect for various applications, this cable assembly guarantees optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-113-01KB2
Overall Length:39.37 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-113-01KB2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: