A-2PA-113-050B2

AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 50 mm Length 50 Ohms

Effortlessly connect and transmit signals with our AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable. This high-quality cable assembly boasts a 50 mm length and 50 Ohm impedance, ensuring reliable performance. Crafted for convenience, it features AMMC connectors on both ends, each with a sleek right-angle design. The 1.13 mm Micro-Cable construction guarantees efficient signal transmission while maintaining flexibility. With RoHS compliance, you can trust in the environmental responsibility of this essential component. Perfect for wire management in various applications, this coaxial cable assembly is a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-113-050B2
Overall Length:1.97 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-113-050B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: