A-2PA-113-100B2

AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 100 mm Length 50 Ohms

Easily connect AMMC devices with our specialized cable assembly, featuring right angle plugs on both ends for seamless integration. With a 1.13 mm micro-cable measuring 100 mm in length, this assembly ensures efficient signal transmission with a 50 Ohm impedance. Crafted for optimal performance, it meets RoHS compliance standards, making it a reliable choice for your cable management needs. Perfect for a variety of applications, this assembly guarantees a secure and stable connection between compatible devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-113-100B2
Overall Length:3.94 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-113-100B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: