A-2PA-113-500B2

AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 500 mm Length 50 Ohms

Experience seamless connectivity with our AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable. Measuring 500 mm in length, this cable assembly ensures optimal signal transmission with its 50 Ohm impedance. Crafted with precision, it features AMMC connectors on both ends, guaranteeing a secure and reliable connection. The 1.13 mm Micro-Cable construction not only offers flexibility but also enhances durability. Perfect for various applications, this RoHS compliant cable assembly is a must-have for efficient wire management in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-113-500B2
Overall Length:19.69 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-113-500B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: