AD-4310J4310J-2

4.3-10 Jack to 4.3-10 Jack Adapter 50 Ohm Straight Bulkhead

Elevate your RF connectivity with our straight 4.3-10 to 4.3-10 adapter, designed for seamless integration in 50 Ω systems. Crafted with precision from high-quality brass and finished with durable white bronze, this adapter guarantees reliable performance. Featuring jack connectors on both sides, it ensures a secure and stable connection. Compliant with RoHS standards, it's not just efficient, but also environmentally friendly. Upgrade your setup with this essential component for optimal signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310J4310J-2
Orientation:Straight
Adapter Type:4.3-10 to 4.3-10
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Adapter Side 1:4.3-10
Adapter Side 2:4.3-10
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAD-4310J4310J-2
Mil Qualified:No
Insulator Material:PTFE
Panel Mounting Feature:Bulkhead
Operating Level:Performance
Isolated:No
Low PIM:Yes
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: