AD-4310JNP-1
4.3/10 Jack to N-Type Plug Adapter 50 Ohm Straight
Elevate your RF connectivity with our premium 4.3-10 to N-Type adapter, meticulously crafted for seamless performance in high-frequency environments up to 3 GHz. Its straight orientation and durable brass construction, finished with white bronze, ensure reliable signal transmission with minimal interference. Offering a 50 Ω impedance and RoHS compliance, this adapter is not only efficient but also environmentally friendly. With a jack on one end and a plug on the other, it's versatile for various applications in telecommunications, broadcasting, and more. Upgrade your setup with this essential piece of RF coaxial technology.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF AD-4310JNP-1 |
Orientation: | Straight |
Adapter Type: | 4.3-10 to N-Type |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | White Bronze |
Frequency GHZ: | 3 GHz |
Adapter Side 1: | 4.3-10 |
Adapter Side 2: | N-Type |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Jack1 |
SKU: | AMRAD-4310JNP-1 |
Mil Qualified: | No |
Insulator Material: | PTFE |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | Yes |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Silver |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |