AD-4310PNJ-1

4.3/10 Plug to N-Type Jack Adapter 50 Ohm Straight

Elevate your RF connectivity with this high-performance straight adapter, designed for seamless transitions between 4.3-10 and N-Type interfaces. Crafted from durable brass with a sleek white bronze finish, it ensures both reliability and style. With an impedance of 50 Ω and a maximum frequency of 6 GHz, it guarantees optimal signal transmission in various applications. The plug-to-jack configuration offers versatility, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential connector, perfect for professionals in the telecommunications and electronics industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310PNJ-1
Orientation:Straight
Adapter Type:4.3-10 to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:4.3-10
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMRAD-4310PNJ-1
Mil Qualified:No
Insulator Material:PTFE
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:Yes
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: