PSMP-MSLD-PCT1R
RF Connector PSMP Straight PCB Limited Detent Jack Through Hole 50 Ohm
Enhance your RF connectivity with our PSMP Straight PCB Limited Detent Jack. Designed for seamless integration onto circuit boards through efficient Through Hole termination, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. Crafted with high-quality Brass contact material and a durable Brass body finished with Gold, it guarantees optimal signal transmission at an operating frequency of 10 GHz. With RoHS compliance and a Push-on1 coupling type, this connector is both environmentally friendly and easy to install, making it a must-have component in various RF applications.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF PSMP-MSLD-PCT1R |
Connector Type: | PSMP |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 10 GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMRPSMP-MSLD-PCT1R |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | LCP |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Detent Type: | Limited Detent |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |