Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | SMP-FS-C06-1-R |
Connector Type: | SMP |
Gender: | Plug |
Termination Method: | Cable - Solder |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Beryllium Copper |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on |
SKU: | AMRSMP-FS-C06-1-R |
Mil Qualified: | No |
Cable Group: | SR0 |
Cable Type: | 0.047-inch Conformable,M17/151 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |