Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 119 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 3/3 | |
Quantity On Order: | 36 |
Product Category: | |
---|---|
Manufacturer: | AIRPAX Power Controls |
Manufacturer Part Number: | LELBXK1-40594-30-V |
SKU: | APXLELBXK1-40594-30-V |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2023 | APX-2023083 - Additional Production location. Sensata Technologies, Inc. plans to expand our dual footprint strategy for our 213/214/217 Power Controls products to better serve our customers. We plan to produce the below listed parts at our Baoying, CN facility in addition to our Aguascalientes, MX facility. This strategy is needed to balance our production demand vs capacity in both Mexico and China and offer additional manufacturing flexibility. This will also allow us to improve our material planning process thus minimizing the occurrence of delivery delays due to lack of material supply. Our Baoying facility already manufactures these products on an existing production line so no equipment moves will be involved. There are no financial implications with this change. Component suppliers may vary depending on the make site location, but design requirements will not change. The consolidation of similar products will help improve the material planning process to reduce lead times, but the additional transit time from China may also extend lead times; depending on your location, lead times may be extended up to 2 weeks. |
Download |