Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 1132-6109 |
Gender: | Plug/Jack |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Orientation: | Straight |
Impedance: | 50 Ω |
Body Material: | Stainless Steel |
Connector A Type: | OS 2.9 |
Connector B Type: | SMPM |
Operating Temperature Range: | -65 - 165 °C |
Coupling Type: | Threaded |
SKU: | ASV1132-6109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |