8001-4103

NSME Socket D38999 Contact (Size 8) for .141 Cable

Introducing our NSME Socket D38999 Contact, specifically designed for .141 cable connections. This high-performance connector, suitable for both military and industrial applications, features a Size 8 configuration with a straight orientation for seamless integration. Crafted from durable Beryllium Copper, it ensures reliable signal transmission with a 50 Ω impedance, making it ideal for high-frequency operations up to 3 GHz. Its cable mount design offers easy installation, while its non-rohs_compliant construction guarantees robust performance in demanding environments. Explore the full range of our RF Coaxial Connectors & Accessories for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8001-4103
Connector Type:NSME
Gender:Socket
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Beryllium Copper
SKU:ASV8001-4103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: