M39012/55-3128

SMA Male Cable Connector for RG-58 Cable

Enhance your RF connectivity with our SMA Male Cable Connector designed for RG-58 cables. Crafted from durable stainless steel, this plug-type connector ensures seamless signal transmission with its 50 Ω impedance and straight orientation. Suitable for high-frequency applications up to 18 GHz, it guarantees reliable performance. With a convenient cable-crimp termination method, installation is a breeze, making it an essential component for your RF coaxial setups. Rest assured of its quality, as it complies with industry standards for excellence. Upgrade your connectivity with this essential product in the RF Coaxial Connectors & Accessories category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/55-3128
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVM39012/55-3128

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: