M39012/56-3128

SMA Male Connector, R/A for RG-58 Cable

Enhance your RF cable assemblies with our SMA Male Connector, designed for seamless integration with RG-58 cables. Featuring a right-angle orientation and plug gender, it offers efficient connectivity in tight spaces. With a 50 Ω impedance and operating frequency of up to 18 GHz, this connector ensures reliable performance in high-frequency applications. Crafted from durable stainless steel and RoHS compliant, it guarantees both longevity and environmental responsibility. Perfect for professional installations, it's a must-have for any RF engineer or enthusiast. Elevate your connections with this high-quality SMA connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/56-3128
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVM39012/56-3128

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: