M39012/79B3001

SMA Male Connector, Lockwire Holes for .085 Cable

Enhance your RF cable connections with our SMA Male Connector featuring lockwire holes designed for seamless integration with .085 cables. Crafted from durable stainless steel, this straight plug connector ensures reliable performance at frequencies up to 18 GHz. With a 50 Ω impedance and RoHS compliance, it guarantees both quality signal transmission and environmental responsibility. Ideal for a variety of applications, this connector is a must-have for any RF setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/79B3001
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVM39012/79B3001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: