M3933/25-70N

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 6 dB attenuation, this component effectively reduces signal strength while maintaining a 50 Ω impedance. With a power rating of 2 W, it ensures reliable performance in demanding environments. Whether you're fine-tuning RF systems or minimizing interference, this attenuator is a versatile solution for your connectivity needs. Built to last and compliant with RoHS regulations, it offers both durability and environmental responsibility. Upgrade your setup with this essential connector for optimal signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-70N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/25-70N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: