SF1521-60061

2.92mm Female Solderless PCB Compression Mount PCB Connector, 2 Hole (Stripline)

Upgrade your RF connectivity with our high-performance 2.92mm Jack Connector, designed for seamless integration onto PCBs. Operating at an impressive frequency of 40GHz, it ensures reliable signal transmission in demanding applications. Crafted from durable stainless steel, its straight orientation and 50Ω impedance guarantee optimal performance. With surface mount termination, installation is a breeze. Trust in its quality for your RF coaxial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60061
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60061

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: