AEHS8-1015-7.9

Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Metric

Feature a hex body design.Improved torque-out resistance.Additional thread sizes and grip ranges available.Also available in aluminum and brass. Call for availability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEHS8-1015-7.9
Thread Size: M10 x 1.5
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAEHS8-1015-7.9
A ± 0.38: 21.46 mm
B ± 0.38: 16.64 mm
C Nom.: 0.89 mm
Fastening: Uninstalled
Grip Range: 3.80 - 7.90 mm
Hole Size In Sheet + 0.15: 12.70 mm
øD Max.: 12.70 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: