AEHS8-580-3.3

Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Metric

Feature a hex body design.Improved torque-out resistance.Additional thread sizes and grip ranges available.Also available in aluminum and brass. Call for availability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEHS8-580-3.3
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAEHS8-580-3.3
A ± 0.38: 11.05 mm
B ± 0.38: 9.91 mm
C Nom.: 0.68 mm
Fastening: Uninstalled
Grip Range: 0.50 - 3.30 mm
Hole Size In Sheet + 0.15: 7.14 mm
øD Max.: 7.10 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: