AEHS8-1032-130B

Half-Hex Shank Low-Profile Head Threaded Insert - Closed End - Unified

Feature a hex body design.Improved torque-out resistance.Additional thread sizes and grip ranges available.Also available in aluminum and brass. Call for availability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEHS8-1032-130B
Thread Size: 10-32
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAEHS8-1032-130B
A ± .015: 1.030 in
B ± .015: .390 in
C Nom.: .027 in
Fastening: Uninstalled
Grip Range: .020 - .130 in
Hole Size In Sheet + .006 -.000: .281 in
K Min.: .580 in
øD Max.: .280 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: