AEHS8-518-150B

Half-Hex Shank Low-Profile Head Threaded Insert - Closed End - Unified

Feature a hex body design.Improved torque-out resistance.Additional thread sizes and grip ranges available.Also available in aluminum and brass. Call for availability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEHS8-518-150B
Thread Size: 5/16-18
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAEHS8-518-150B
A ± .015: 1.445 in
B ± .015: .655 in
C Nom.: .035 in
Fastening: Uninstalled
Grip Range: .027 - .150 in
Hole Size In Sheet + .006 -.000: .500 in
K Min.: .820 in
øD Max.: .499 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: