AEKS8-580-5.7
Minimized-Profile Head Threaded Insert - Open End - Metric
Feature a minimized-profile head and knurled shank.Allows near-flush installations with no need for special hole preparations such as countersinking or dimpling.Additional thread sizes and grip ranges available.Also available in aluminum, brass, and monel ®. Call for availability.
Product Category: | |
---|---|
Manufacturer: | Atlas Engineering |
Manufacturer Part Number: | AEKS8-580-5.7 |
Material: | Low Carbon Steel |
Finish/Coating: | Zinc Plated1 |
SKU: | ATEAEKS8-580-5.7 |
A ± 0.38: | 14.86 mm |
B ± 0.38: | 8.64 mm |
C Nom.: | 0.48 mm |
Fastening: | Uninstalled |
Grip Range: | 3.30 - 5.70 mm |
Hole Size in Sheet + 0.15: | 7.60 mm |
øD Max.: | 7.52 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |