AEKS8-632-130

Minimized-Profile Head Threaded Insert - Open End - Unified

Feature a minimized-profile head and knurled shank.Allows near-flush installations with no need for special hole preparations such as countersinking or dimpling.Additional thread sizes and grip ranges available.Also available in aluminum, brass, and monel ®. Call for availability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEKS8-632-130
Thread Size: 6-32
Material: Low Carbon Steel
Finish/Coating: Zinc Plated1
SKU: ATEAEKS8-632-130
A ± .015: .470 in
B ± .015: .310 in
C Nom.: .019 in
Fastening: Uninstalled
Grip Range: .080 - .130 in
Hole Size in Sheet + .006 - .000: .266 in
øD Max.: .265 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: