AEKS8-8125-7.9

Minimized-Profile Head Threaded Insert - Open End - Metric

Feature a minimized-profile head and knurled shank.Allows near-flush installations with no need for special hole preparations such as countersinking or dimpling.Additional thread sizes and grip ranges available.Also available in aluminum, brass, and monel ®. Call for availability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEKS8-8125-7.9
Thread Size: M8 x 1.25
Material: Low Carbon Steel
Finish/Coating: Zinc Plated1
SKU: ATEAEKS8-8125-7.9
A ± 0.38: 20.45 mm
B ± 0.38: 15.11 mm
C Nom.: 0.55 mm
Fastening: Uninstalled
Grip Range: 3.80 - 7.90 mm
Hole Size in Sheet + 0.15: 13.50 mm
øD Max.: 13.46 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: